Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N201-S05-BL | |
|---|---|
DigiKey Part Number | N201-S05-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201-S05-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-005-BL | Eaton Tripp Lite | 70 | TL2077-ND | 118,25000 Kč | Parametric Equivalent |
| N200-UR05-BL | Eaton Tripp Lite | 0 | 95-N200-UR05-BL-ND | 97,64340 Kč | Parametric Equivalent |
| N201-005-BL | Eaton Tripp Lite | 1 242 | TL931-ND | 135,77000 Kč | Parametric Equivalent |
| N201-005-BL50BP | Eaton Tripp Lite | 2 | N201-005-BL50BP-ND | 4 052,02000 Kč | Parametric Equivalent |
| N201L-1P5M-BL | Eaton Tripp Lite | 15 | 95-N201L-1P5M-BL-ND | 191,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 25 | 105,70400 Kč | 2 642,60 Kč |
| 50 | 100,65280 Kč | 5 032,64 Kč |
| 100 | 95,84770 Kč | 9 584,77 Kč |
| 250 | 89,84632 Kč | 22 461,58 Kč |
| 500 | 85,56052 Kč | 42 780,26 Kč |
| 1 000 | 81,47973 Kč | 81 479,73 Kč |
| 2 500 | 76,38527 Kč | 190 963,18 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |

























