Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-5 | |
|---|---|
DigiKey Part Number | 116-73-8892-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-5 |
Description | C6-500MHZ MOLDED,BU,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE005F | Cinch Connectivity Solutions | 88 | 116-BC-6UE005F-ND | 74,04000 Kč | Parametric Equivalent |
| BC-R6UE005F | Cinch Connectivity Solutions | 134 | 116-BC-R6UE005F-ND | 104,28000 Kč | Parametric Equivalent |
| BM-6UE005F | Cinch Connectivity Solutions | 0 | 116-BM-6UE005F-ND | 167,94583 Kč | Parametric Equivalent |
| AMJE0909-0150-BUB-24 | Assmann WSW Components | 0 | AE11284-ND | 61,74200 Kč | Parametric Equivalent |
| C-5FCAT6-BE | Amphenol ProLabs | 90 | 5971-C-5FCAT6-BE-ND | 150,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 74,76700 Kč | 11 215,05 Kč |
| Unit Price without VAT: | 74,76700 Kč |
|---|---|
| Unit Price with VAT: | 90,46807 Kč |















