Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S04-BL

DigiKey Part Number
N201-S04-BL-ND
Manufacturer
Manufacturer Product Number
N201-S04-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 4 735
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,54000 Kč115,54 Kč
1098,14600 Kč981,46 Kč
2591,99760 Kč2 299,94 Kč
5087,60560 Kč4 380,28 Kč
10083,41990 Kč8 341,99 Kč
25078,19812 Kč19 549,53 Kč
50074,46748 Kč37 233,74 Kč
1 00070,91621 Kč70 916,21 Kč
2 50067,78038 Kč169 450,95 Kč
Manufacturers Standard Package
Unit Price without VAT:115,54000 Kč
Unit Price with VAT:139,80340 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 79
Unit Price: 76,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 390
Unit Price: 97,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 63
Unit Price: 103,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 132,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 140,15000 Kč