Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S01-BL

DigiKey Part Number
N201-S01-BL-ND
Manufacturer
Manufacturer Product Number
N201-S01-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
1.00' (304.8mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UE001FCinch Connectivity Solutions6116-BC-6UE001F-ND46,09000 KčParametric Equivalent
C6PATCH1BL10PKStarTech.com175214-C6PATCH1BL10PK-ND797,10000 KčParametric Equivalent
N6PAT1BLSStarTech.com5985214-N6PAT1BLS-ND96,77000 KčParametric Equivalent
N6PATCH1BLStarTech.com1035214-N6PATCH1BL-ND97,60000 KčParametric Equivalent
N6PATCH1BL10PKStarTech.com275214-N6PATCH1BL10PK-ND886,57000 KčParametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,33000 Kč76,33 Kč
1064,77700 Kč647,77 Kč
2560,70600 Kč1 517,65 Kč
5057,80320 Kč2 890,16 Kč
10055,04390 Kč5 504,39 Kč
25051,59736 Kč12 899,34 Kč
50049,13472 Kč24 567,36 Kč
1 00046,79077 Kč46 790,77 Kč
2 50043,86412 Kč109 660,30 Kč
Manufacturers Standard Package
Unit Price without VAT:76,33000 Kč
Unit Price with VAT:92,35930 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 390
Unit Price: 97,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 63
Unit Price: 103,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 17
Unit Price: 115,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 132,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 140,15000 Kč