Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S6N-BL

DigiKey Part Number
N201-S6N-BL-ND
Manufacturer
Manufacturer Product Number
N201-S6N-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 0.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
0.50' (152.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6LPATCH6INBLStarTech.com685214-N6LPATCH6INBL-ND85,92000 KčParametric Equivalent
N6PAT6INBLSStarTech.com595214-N6PAT6INBLS-ND92,60000 KčParametric Equivalent
N6PATCH6INBLStarTech.com155214-N6PATCH6INBL-ND94,89000 KčParametric Equivalent
In-Stock: 28
Factory Stock: 4 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,04000 Kč74,04 Kč
1062,96300 Kč629,63 Kč
2559,02120 Kč1 475,53 Kč
5056,20140 Kč2 810,07 Kč
10053,51730 Kč5 351,73 Kč
25050,16580 Kč12 541,45 Kč
50047,77160 Kč23 885,80 Kč
1 00045,49273 Kč45 492,73 Kč
2 50042,64700 Kč106 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,04000 Kč
Unit Price with VAT:89,58840 Kč