
N201-S03-BL | |
|---|---|
DigiKey Part Number | N201-S03-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201-S03-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601106003 | Belden Inc. | 3 | BEL26786-ND | 320,97000 Kč | Parametric Equivalent |
| C6PATCH3BL | StarTech.com | 0 | 5214-C6PATCH3BL-ND | 119,71000 Kč | Parametric Equivalent |
| C6PATCH3BL10PK | StarTech.com | 21 | 5214-C6PATCH3BL10PK-ND | 1 116,39000 Kč | Parametric Equivalent |
| N6PAT3BLS | StarTech.com | 24 | 5214-N6PAT3BLS-ND | 130,56000 Kč | Parametric Equivalent |
| N6PATCH3BL | StarTech.com | 99 | 5214-N6PATCH3BL-ND | 119,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 88,09400 Kč | 880,94 Kč |
| 25 | 82,57120 Kč | 2 064,28 Kč |
| 50 | 78,62520 Kč | 3 931,26 Kč |
| 100 | 74,87120 Kč | 7 487,12 Kč |
| 250 | 70,18376 Kč | 17 545,94 Kč |
| 500 | 66,83478 Kč | 33 417,39 Kč |
| 1 000 | 63,64702 Kč | 63 647,02 Kč |
| 2 500 | 60,22026 Kč | 150 550,65 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |










