
N6PATCH3BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH3BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH3BL |
Description | BLUE SNAGLESS CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| 100 | 87,00310 Kč | 8 700,31 Kč |
| 250 | 81,55624 Kč | 20 389,06 Kč |
| 500 | 77,66488 Kč | 38 832,44 Kč |
| 1 000 | 73,96084 Kč | 73 960,84 Kč |
| 2 500 | 69,33590 Kč | 173 339,75 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

