
C6PATCH3BL10PK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH3BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH3BL10PK |
Description | 3ft CAT6 Cable Blue 1=10 Cables |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,02000 Kč | 1 124,02 Kč |
| 10 | 955,40900 Kč | 9 554,09 Kč |
| 25 | 895,60680 Kč | 22 390,17 Kč |
| 50 | 852,89680 Kč | 42 644,84 Kč |
| 100 | 812,22990 Kč | 81 222,99 Kč |
| 250 | 761,45384 Kč | 190 363,46 Kč |
| Unit Price without VAT: | 1 124,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,06420 Kč |

