Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601106003

DigiKey Part Number
BEL26786-ND
Manufacturer
Manufacturer Product Number
C601106003
Description
PATCHCORD BCAT6+ CMR BLU 3FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,97000 Kč320,97 Kč
10272,70700 Kč2 727,07 Kč
25255,63000 Kč6 390,75 Kč
50243,42960 Kč12 171,48 Kč
100231,81510 Kč23 181,51 Kč
250217,31264 Kč54 328,16 Kč
500206,95038 Kč103 475,19 Kč
1 000197,08698 Kč197 086,98 Kč
Manufacturers Standard Package
Unit Price without VAT:320,97000 Kč
Unit Price with VAT:388,37370 Kč