Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-S01-BL | |
|---|---|
DigiKey Part Number | TL1452-ND |
Manufacturer | |
Manufacturer Product Number | N001-S01-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-001-BL | Eaton Tripp Lite | 61 | N001-001-BL-ND | 59,65000 Kč | Parametric Equivalent |
| N002-001-BL | Eaton Tripp Lite | 1 382 | TL521-ND | 59,23000 Kč | Parametric Equivalent |
| 73-7792-1 | Cinch Connectivity Solutions | 1 970 | 116-73-7792-1-ND | 53,60000 Kč | Parametric Equivalent |
| AMJE0808-0030-BUB-24 | Assmann WSW Components | 261 | AE11315-ND | 50,05000 Kč | Parametric Equivalent |
| BC-5UE001F | Cinch Connectivity Solutions | 532 | 116-BC-5UE001F-ND | 41,29000 Kč | Parametric Equivalent |



















