
73-7792-1 | |
|---|---|
DigiKey Part Number | 116-73-7792-1-ND |
Manufacturer | |
Manufacturer Product Number | 73-7792-1 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 42,74560 Kč | 1 068,64 Kč |
| 50 | 40,69740 Kč | 2 034,87 Kč |
| 100 | 38,75370 Kč | 3 875,37 Kč |
| 400 | 35,14153 Kč | 14 056,61 Kč |
| 800 | 33,46474 Kč | 26 771,79 Kč |
| 1 200 | 32,52120 Kč | 39 025,44 Kč |
| 2 800 | 30,63524 Kč | 85 778,67 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |

