Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C501106001 | |
|---|---|
DigiKey Part Number | BEL26144-ND |
Manufacturer | |
Manufacturer Product Number | C501106001 |
Description | PATCHCORD BCAT5E CMR BLU 1FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-1 | Cinch Connectivity Solutions | 1 970 | 116-73-7792-1-ND | 53,60000 Kč | Parametric Equivalent |
| AMJE0808-0030-BUB-24 | Assmann WSW Components | 261 | AE11315-ND | 50,05000 Kč | Parametric Equivalent |
| BC-5UE001F | Cinch Connectivity Solutions | 532 | 116-BC-5UE001F-ND | 41,29000 Kč | Parametric Equivalent |
| BM-5UE001F | Cinch Connectivity Solutions | 65 | 116-BM-5UE001F-ND | 149,95000 Kč | Parametric Equivalent |
| DK-1511-001/B | Assmann WSW Components | 3 483 | AE10477-ND | 49,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |













