Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBL-1 |
Description | CBL RJ45 CAT5E XVR BLU 1FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815BL-1 | L-com | 910 | 5073-TRD815BL-1-ND | 4,98000 Kč | Parametric Equivalent |
| 73-7792-1 | Cinch Connectivity Solutions | 1 970 | 116-73-7792-1-ND | 1,91000 Kč | Parametric Equivalent |
| AMJE0808-0030-BUB-24 | Assmann WSW Components | 261 | AE11315-ND | 1,78000 Kč | Parametric Equivalent |
| BC-5UE001F | Cinch Connectivity Solutions | 532 | 116-BC-5UE001F-ND | 1,47000 Kč | Parametric Equivalent |
| BM-5UE001F | Cinch Connectivity Solutions | 65 | 116-BM-5UE001F-ND | 5,34000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |













