
M45PATCH1BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH1BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH1BL |
Description | 1 FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,70600 Kč | 957,06 Kč |
| 25 | 89,70360 Kč | 2 242,59 Kč |
| 50 | 85,42000 Kč | 4 271,00 Kč |
| 100 | 81,34060 Kč | 8 134,06 Kč |
| 250 | 76,24936 Kč | 19 062,34 Kč |
| 500 | 72,61134 Kč | 36 305,67 Kč |
| 1 000 | 69,14787 Kč | 69 147,87 Kč |
| 2 500 | 64,82398 Kč | 162 059,95 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |

