
NPC-1201 | |
|---|---|
DigiKey Part Number | 4867-NPC-1201-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1201 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 2 | 41,40000 Kč | 82,80 Kč |
| 3 | 40,25000 Kč | 120,75 Kč |
| 5 | 38,83200 Kč | 194,16 Kč |
| 7 | 37,95714 Kč | 265,70 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

