Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815BL-1

DigiKey Part Number
5073-TRD815BL-1-ND
Manufacturer
Manufacturer Product Number
TRD815BL-1
Description
CBL-RJ45/RJ45 CAT5E BLU 1FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10119,45800 Kč1 194,58 Kč
25111,96960 Kč2 799,24 Kč
50106,62360 Kč5 331,18 Kč
100101,53160 Kč10 153,16 Kč
25095,17552 Kč23 793,88 Kč
50090,63492 Kč45 317,46 Kč
1 00086,31270 Kč86 312,70 Kč
2 50080,91588 Kč202 289,70 Kč
Manufacturers Standard Package
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč