Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815BL-5

DigiKey Part Number
5073-TRD815BL-5-ND
Manufacturer
Manufacturer Product Number
TRD815BL-5
Description
CBL-RJ45/RJ45 CAT5E BLU 5FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
10179,11300 Kč1 791,13 Kč
25167,88320 Kč4 197,08 Kč
50159,87040 Kč7 993,52 Kč
100152,23760 Kč15 223,76 Kč
250142,71164 Kč35 677,91 Kč
500135,90536 Kč67 952,68 Kč
1 000129,42558 Kč129 425,58 Kč
Manufacturers Standard Package
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč