
TRD815BL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-2 |
Description | CBL- CAT5E BLU 2FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 152,99100 Kč | 1 529,91 Kč |
| 25 | 143,40800 Kč | 3 585,20 Kč |
| 50 | 136,55840 Kč | 6 827,92 Kč |
| 100 | 130,03640 Kč | 13 003,64 Kč |
| 250 | 121,89844 Kč | 30 474,61 Kč |
| 500 | 116,08492 Kč | 58 042,46 Kč |
| 1 000 | 110,54964 Kč | 110 549,64 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |





