
TRD815RABLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-2 |
Description | C5E PVC UTP STR-DWN BLK 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 342,22500 Kč | 3 422,25 Kč |
| 25 | 320,79080 Kč | 8 019,77 Kč |
| 50 | 305,48320 Kč | 15 274,16 Kč |
| 100 | 290,90840 Kč | 29 090,84 Kč |
| 250 | 272,71112 Kč | 68 177,78 Kč |
| 500 | 259,71166 Kč | 129 855,83 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |


