Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28CH1BU | |
|---|---|
DigiKey Part Number | 298-16386-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH1BU |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-1 | Cinch Connectivity Solutions | 1 970 | 116-73-7792-1-ND | 53,60000 Kč | Parametric Equivalent |
| AMJE0808-0030-BUB-24 | Assmann WSW Components | 261 | AE11315-ND | 50,05000 Kč | Parametric Equivalent |
| BC-5UE001F | Cinch Connectivity Solutions | 532 | 116-BC-5UE001F-ND | 41,29000 Kč | Parametric Equivalent |
| BM-5UE001F | Cinch Connectivity Solutions | 65 | 116-BM-5UE001F-ND | 149,95000 Kč | Parametric Equivalent |
| C501106001 | Belden Inc. | 0 | BEL26144-ND | 184,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 203,02800 Kč | 2 030,28 Kč |
| Unit Price without VAT: | 203,02800 Kč |
|---|---|
| Unit Price with VAT: | 245,66388 Kč |













