Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-S05-BL | |
|---|---|
DigiKey Part Number | TL2060-ND |
Manufacturer | |
Manufacturer Product Number | N001-S05-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-005-BL | Eaton Tripp Lite | 146 | TL1117-ND | 91,56000 Kč | Parametric Equivalent |
| N002-005-BL | Eaton Tripp Lite | 709 | TL538-ND | 72,79000 Kč | Parametric Equivalent |
| 73-7772-5 | Cinch Connectivity Solutions | 0 | 116-73-7772-5-ND | 62,20640 Kč | Parametric Equivalent |
| 73-7792-5 | Cinch Connectivity Solutions | 0 | 116-73-7792-5-ND | 89,89000 Kč | Parametric Equivalent |
| AMJE0808-0150-BUB-24 | Assmann WSW Components | 205 | AE11307-ND | 85,09000 Kč | Parametric Equivalent |


















