Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH5BL

DigiKey Part Number
5214-M45PATCH5BL-ND
Manufacturer
Manufacturer Product Number
M45PATCH5BL
Description
BLUE MOLDED CAT5E PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,67000 Kč157,67 Kč
10133,95500 Kč1 339,55 Kč
25125,55000 Kč3 138,75 Kč
50119,55620 Kč5 977,81 Kč
100113,84810 Kč11 384,81 Kč
250106,72260 Kč26 680,65 Kč
500101,63178 Kč50 815,89 Kč
1 00096,78558 Kč96 785,58 Kč
Manufacturers Standard Package
Unit Price without VAT:157,67000 Kč
Unit Price with VAT:190,78070 Kč