Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBL-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBL-5 |
Description | CBL RJ45 CAT5E XVR BLU 5FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815BL-5 | L-com | 157 | 5073-TRD815BL-5-ND | 7,46000 Kč | Parametric Equivalent |
| TRDE815BLU-5 | L-com | 0 | 5073-TRDE815BLU-5-ND | 9,40000 Kč | Parametric Equivalent |
| 73-7772-5 | Cinch Connectivity Solutions | 0 | 116-73-7772-5-ND | 2,21707 Kč | Parametric Equivalent |
| 73-7792-5 | Cinch Connectivity Solutions | 0 | 116-73-7792-5-ND | 3,20000 Kč | Parametric Equivalent |
| AMJE0808-0150-BUB-24 | Assmann WSW Components | 205 | AE11307-ND | 3,03000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |












