Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-S03-BL | |
|---|---|
DigiKey Part Number | N001-S03-BL-ND |
Manufacturer | |
Manufacturer Product Number | N001-S03-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-003-BL | Eaton Tripp Lite | 374 | TL1116-ND | 81,96000 Kč | Parametric Equivalent |
| N002-003-BL | Eaton Tripp Lite | 1 282 | TL531-ND | 73,62000 Kč | Parametric Equivalent |
| 73-7772-3 | Cinch Connectivity Solutions | 0 | 116-73-7772-3-ND | 47,78830 Kč | Parametric Equivalent |
| 73-7792-3 | Cinch Connectivity Solutions | 151 | 116-73-7792-3-ND | 73,62000 Kč | Parametric Equivalent |
| BC-5UE003F | Cinch Connectivity Solutions | 0 | 116-BC-5UE003F-ND | 61,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |



















