Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH3BL

DigiKey Part Number
5214-M45PATCH3BL-ND
Manufacturer
Manufacturer Product Number
M45PATCH3BL
Description
3FT BLUE CAT5E UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,77000 Kč135,77 Kč
10115,35200 Kč1 153,52 Kč
25108,11480 Kč2 702,87 Kč
50102,95100 Kč5 147,55 Kč
10098,03540 Kč9 803,54 Kč
25091,89852 Kč22 974,63 Kč
50087,51384 Kč43 756,92 Kč
1 00083,34066 Kč83 340,66 Kč
2 50078,12971 Kč195 324,27 Kč
Manufacturers Standard Package
Unit Price without VAT:135,77000 Kč
Unit Price with VAT:164,28170 Kč