Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7772-3 | |
|---|---|
DigiKey Part Number | 116-73-7772-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-3 |
Description | C5E-350MHZ ASSEMBLED,BU,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-3 | Cinch Connectivity Solutions | 151 | 116-73-7792-3-ND | 73,62000 Kč | Parametric Equivalent |
| BC-5UE003F | Cinch Connectivity Solutions | 0 | 116-BC-5UE003F-ND | 61,11000 Kč | Parametric Equivalent |
| BM-5UE003F | Cinch Connectivity Solutions | 21 | 116-BM-5UE003F-ND | 177,06000 Kč | Parametric Equivalent |
| DK-1511-003/B | Assmann WSW Components | 702 | AE10481-ND | 61,32000 Kč | Parametric Equivalent |
| M45PATCH3BL | StarTech.com | 19 | 5214-M45PATCH3BL-ND | 135,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,78830 Kč | 9 557,66 Kč |
| Unit Price without VAT: | 47,78830 Kč |
|---|---|
| Unit Price with VAT: | 57,82384 Kč |














