
NPC-1203 | |
|---|---|
DigiKey Part Number | 4867-NPC-1203-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1203 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 2 | 59,12500 Kč | 118,25 Kč |
| 3 | 57,49000 Kč | 172,47 Kč |
| 5 | 55,47600 Kč | 277,38 Kč |
| 7 | 54,19429 Kč | 379,36 Kč |
| 10 | 52,84800 Kč | 528,48 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

