Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7792-3

DigiKey Part Number
116-73-7792-3-ND
Manufacturer
Manufacturer Product Number
73-7792-3
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1062,56700 Kč625,67 Kč
2558,64560 Kč1 466,14 Kč
5055,84260 Kč2 792,13 Kč
20050,63715 Kč10 127,43 Kč
40048,22053 Kč19 288,21 Kč
60046,86057 Kč28 116,34 Kč
1 00045,20284 Kč45 202,84 Kč
2 60042,25838 Kč109 871,79 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč