
N001-020-BL | |
|---|---|
DigiKey Part Number | N001-020-BL-ND |
Manufacturer | |
Manufacturer Product Number | N001-020-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UE020F | Cinch Connectivity Solutions | 16 | 116-BC-5UE020F-ND | 180,61000 Kč | Parametric Equivalent |
| C501106020 | Belden Inc. | 1 | BEL26145-ND | 377,69000 Kč | Parametric Equivalent |
| M45PATCH20BL | StarTech.com | 5 | 5214-M45PATCH20BL-ND | 232,12000 Kč | Parametric Equivalent |
| RJ45PATCH20 | StarTech.com | 67 | 5214-RJ45PATCH20-ND | 232,12000 Kč | Parametric Equivalent |
| TRDE815BLU-20 | L-com | 0 | 5073-TRDE815BLU-20-ND | 356,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 10 | 170,16000 Kč | 1 701,60 Kč |
| 25 | 159,50280 Kč | 3 987,57 Kč |
| 50 | 151,88640 Kč | 7 594,32 Kč |
| 100 | 144,63710 Kč | 14 463,71 Kč |
| 250 | 135,58660 Kč | 33 896,65 Kč |
| 500 | 129,11932 Kč | 64 559,66 Kč |
| 1 000 | 122,96382 Kč | 122 963,82 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |



















