
B064-032-01-IPH | |
|---|---|
DigiKey Part Number | 95-B064-032-01-IPH-ND |
Manufacturer | |
Manufacturer Product Number | B064-032-01-IPH |
Description | 32PT 1R+1L USR CAT5 IP KVM SWT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Port Rack Mount Network KVM |
Category | Number of Ports 32 |
Manufacturer Eaton Tripp Lite | Peripherals HDMI Monitor, USB Keyboard, USB Mouse |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Includes Foot Pads, Power Cord, Rack Mount Kit |
Type Network KVM | Size 17.06" L x 16.27" W x 1.72" H (433.2mm x 413.3mm x 43.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116 254,61000 Kč | 116 254,61 Kč |
| Unit Price without VAT: | 116 254,61000 Kč |
|---|---|
| Unit Price with VAT: | 140 668,07810 Kč |














