N001-020-GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 143,94120 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 139
Unit Price: 253,87000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 380,27000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 210,40000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 253,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 594,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 455,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 695,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 554,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 236,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-020-GY

DigiKey Part Number
N001-020-GY-ND
Manufacturer
Manufacturer Product Number
N001-020-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 52
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 180,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 174,49000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 63,64500 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 99,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 224
Unit Price: 114,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 30
Unit Price: 99,32000 Kč