Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH20GR

DigiKey Part Number
5214-45PATCH20GR-ND
Manufacturer
Manufacturer Product Number
45PATCH20GR
Description
20FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1252,14000 Kč252,14 Kč
10214,24900 Kč2 142,49 Kč
25200,83000 Kč5 020,75 Kč
50191,24080 Kč9 562,04 Kč
100182,11440 Kč18 211,44 Kč
250170,71980 Kč42 679,95 Kč
500162,57864 Kč81 289,32 Kč
1 000154,82852 Kč154 828,52 Kč
Manufacturers Standard Package
Unit Price without VAT:252,14000 Kč
Unit Price with VAT:305,08940 Kč