
M45PATCH20GR | |
|---|---|
DigiKey Part Number | 5214-M45PATCH20GR-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH20GR |
Description | GRAY MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,73000 Kč | 251,73 Kč |
| 10 | 213,91500 Kč | 2 139,15 Kč |
| 25 | 200,50480 Kč | 5 012,62 Kč |
| 50 | 190,93220 Kč | 9 546,61 Kč |
| 100 | 181,82030 Kč | 18 182,03 Kč |
| 250 | 170,44364 Kč | 42 610,91 Kč |
| 500 | 162,31544 Kč | 81 157,72 Kč |
| 1 000 | 154,57805 Kč | 154 578,05 Kč |
| Unit Price without VAT: | 251,73000 Kč |
|---|---|
| Unit Price with VAT: | 304,59330 Kč |

