Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N002-020-GY | |
|---|---|
DigiKey Part Number | TL580-ND |
Manufacturer | |
Manufacturer Product Number | N002-020-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-020-GY | Eaton Tripp Lite | 0 | N001-020-GY-ND | 173,31000 Kč | Parametric Equivalent |
| 45PATCH20GR | StarTech.com | 148 | 5214-45PATCH20GR-ND | 252,14000 Kč | Parametric Equivalent |
| C501108020 | Belden Inc. | 1 | BEL26232-ND | 377,69000 Kč | Parametric Equivalent |
| DK-1511-020/G | Assmann WSW Components | 0 | AE10502-ND | 208,97000 Kč | Parametric Equivalent |
| M45PATCH20GR | StarTech.com | 10 | 5214-M45PATCH20GR-ND | 251,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,96440 Kč | 7 148,22 Kč |
| Unit Price without VAT: | 142,96440 Kč |
|---|---|
| Unit Price with VAT: | 172,98692 Kč |


















