
N002-014-GY | |
|---|---|
DigiKey Part Number | TL568-ND |
Manufacturer | |
Manufacturer Product Number | N002-014-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 89,13600 Kč | 891,36 Kč |
| 25 | 83,54720 Kč | 2 088,68 Kč |
| 50 | 79,55960 Kč | 3 977,98 Kč |
| 100 | 75,75970 Kč | 7 575,97 Kč |
| 250 | 71,01632 Kč | 17 754,08 Kč |
| 500 | 67,62812 Kč | 33 814,06 Kč |
| 1 000 | 64,40241 Kč | 64 402,41 Kč |
| 2 500 | 61,00234 Kč | 152 505,85 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |












