TRDE815GRY-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 67,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 102,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 81,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 148
Unit Price: 37,38000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 55,99000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 30,98000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 37,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 25,69000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 21,19340 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE815GRY-20

DigiKey Part Number
5073-TRDE815GRY-20-ND
Manufacturer
Manufacturer Product Number
TRDE815GRY-20
Description
ECNMY RJ45/RJ45 CAT5E GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD450-20L-com05073-TRD450-20-ND87,49000 KčParametric Equivalent
TRD450CR-20L-com05073-TRD450CR-20-ND67,03000 KčParametric Equivalent
TRD815GRY-20L-com35073-TRD815GRY-20-ND102,43000 KčParametric Equivalent
TRD855-20L-com05073-TRD855-20-ND81,68000 KčParametric Equivalent
45PATCH20GRStarTech.com1485214-45PATCH20GR-ND37,38000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1234,42000 Kč234,42 Kč
Manufacturers Standard Package
Unit Price without VAT:234,42000 Kč
Unit Price with VAT:283,64820 Kč