Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855-20 | |
|---|---|
DigiKey Part Number | 5073-TRD855-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-20 |
Description | CBL RJ45/RJ45 CAT5E EIA568 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-20 | L-com | 0 | 5073-TRD450-20-ND | 87,49000 Kč | Parametric Equivalent |
| TRD450CR-20 | L-com | 0 | 5073-TRD450CR-20-ND | 67,03000 Kč | Parametric Equivalent |
| TRD815GRY-20 | L-com | 3 | 5073-TRD815GRY-20-ND | 102,43000 Kč | Parametric Equivalent |
| TRDE815GRY-20 | L-com | 0 | 5073-TRDE815GRY-20-ND | 34,75000 Kč | Parametric Equivalent |
| 45PATCH20GR | StarTech.com | 148 | 5214-45PATCH20GR-ND | 37,38000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,00000 Kč | 551,00 Kč |
| Unit Price without VAT: | 551,00000 Kč |
|---|---|
| Unit Price with VAT: | 666,71000 Kč |











