
B064-008-01-IPG | |
|---|---|
DigiKey Part Number | 95-B064-008-01-IPG-ND |
Manufacturer | |
Manufacturer Product Number | B064-008-01-IPG |
Description | 8-PORT CAT5 KVM OVER IP SWITCH W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Manufacturer Eaton Tripp Lite | Mounting Type Rack Mount |
Packaging Retail Package | Includes Adapter, Grounding Wire, Power Cord, Rackmount Kit, USB/PS2 Cable |
Part Status Active | Requires B055-001-USB, B055-001-UDP, B055-001-UDV |
Type Network KVM | Size 17.66" L x 10.42" W x 1.72" H (448.6mm x 264.7mm x 43.7mm) |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 102,14000 Kč | 37 102,14 Kč |
| Unit Price without VAT: | 37 102,14000 Kč |
|---|---|
| Unit Price with VAT: | 44 893,58940 Kč |














