Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45PATCH20

DigiKey Part Number
5214-RJ45PATCH20-ND
Manufacturer
Manufacturer Product Number
RJ45PATCH20
Description
20FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Factory Stock: 2 066
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,12000 Kč232,12 Kč
10197,21000 Kč1 972,10 Kč
25184,84640 Kč4 621,16 Kč
50176,02040 Kč8 801,02 Kč
100167,61980 Kč16 761,98 Kč
250157,12952 Kč39 282,38 Kč
500149,63654 Kč74 818,27 Kč
1 000142,50292 Kč142 502,92 Kč
Manufacturers Standard Package
Unit Price without VAT:232,12000 Kč
Unit Price with VAT:280,86520 Kč