
601004 | |
|---|---|
DigiKey Part Number | 2181-601004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601004 |
Description | CABLE 4COND 10AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 10 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.509" (12.93mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Features Oil Resistant |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 84/0.0122" | Spool Size 1500.0' (457.2m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 5 | 198,43200 Kč | 992,16 Kč |
| 10 | 188,89800 Kč | 1 888,98 Kč |
| 25 | 176,89560 Kč | 4 422,39 Kč |
| 50 | 168,25700 Kč | 8 412,85 Kč |
| 100 | 159,96910 Kč | 15 996,91 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |







