
601204 | |
|---|---|
DigiKey Part Number | 2181-601204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601204 |
Description | CABLE 4COND 12AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.454" (11.53mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Features Oil Resistant |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 56/0.0122" | Spool Size 2500.0' (762.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 5 | 152,82400 Kč | 764,12 Kč |
| 10 | 145,49500 Kč | 1 454,95 Kč |
| 25 | 136,28560 Kč | 3 407,14 Kč |
| 50 | 129,64580 Kč | 6 482,29 Kč |
| 100 | 123,28350 Kč | 12 328,35 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |




