4 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221204

DigiKey Part Number
2181-221204-DS-ND
Manufacturer
Manufacturer Product Number
221204
Description
CABLE 4COND 12AWG BLACK FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.460" (11.68mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
2500.0' (762.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 534
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
5124,18200 Kč620,91 Kč
10118,24000 Kč1 182,40 Kč
25110,76040 Kč2 769,01 Kč
50105,37640 Kč5 268,82 Kč
100100,21510 Kč10 021,51 Kč
25093,71240 Kč23 428,10 Kč
50089,02312 Kč44 511,56 Kč
1 00084,52262 Kč84 522,62 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč
Alternate Length
CABLE 4COND 12AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLACK 50'
In-Stock: 0
Unit Price: