
221404 | |
|---|---|
DigiKey Part Number | 2181-221404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221404 |
Description | CABLE 4COND 14AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.392" (9.96mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 70,72200 Kč | 353,61 Kč |
| 10 | 67,36200 Kč | 673,62 Kč |
| 25 | 63,12840 Kč | 1 578,21 Kč |
| 50 | 60,07520 Kč | 3 003,76 Kč |
| 100 | 57,15240 Kč | 5 715,24 Kč |
| 250 | 53,46932 Kč | 13 367,33 Kč |
| 500 | 50,81474 Kč | 25 407,37 Kč |
| 1 000 | 48,26747 Kč | 48 267,47 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |









