4 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221404

DigiKey Part Number
2181-221404-ND
Manufacturer
Manufacturer Product Number
221404
Description
CABLE 4 COND 14 AWG BLACK 50.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.392" (9.96mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10045,80710 Kč4 580,71 Kč
20043,56665 Kč8 713,33 Kč
30042,29907 Kč12 689,72 Kč
50040,74494 Kč20 372,47 Kč
70039,74651 Kč27 822,56 Kč
1 00038,70981 Kč38 709,81 Kč
Manufacturers Standard Package
Unit Price without VAT:45,80710 Kč
Unit Price with VAT:55,42659 Kč