
5102UE 008500 | |
|---|---|
DigiKey Part Number | BEL1972-ND |
Manufacturer | |
Manufacturer Product Number | 5102UE 008500 |
Description | CABLE 4COND 14AWG GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,95760 Kč | 10 978,80 Kč |
| 1 000 | 20,86991 Kč | 20 869,91 Kč |
| 1 500 | 20,63403 Kč | 30 951,04 Kč |
| Unit Price without VAT: | 21,95760 Kč |
|---|---|
| Unit Price with VAT: | 26,56870 Kč |






