
761404 | |
|---|---|
DigiKey Part Number | 2181-761404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 761404 |
Description | CABLE 4COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.514" (13.06mm) |
Series | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Usage Industrial, Servo Motor |
Number of Conductors 4 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge | Shield Coverage 100%, 85% |
Conductor Strand 46/30 | Spool Size 2000.0' (609.6m) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 5 | 140,98000 Kč | 704,90 Kč |
| 10 | 134,24000 Kč | 1 342,40 Kč |
| 25 | 125,74440 Kč | 3 143,61 Kč |
| 50 | 119,61720 Kč | 5 980,86 Kč |
| 100 | 113,75040 Kč | 11 375,04 Kč |
| 250 | 106,35572 Kč | 26 588,93 Kč |
| 500 | 101,02474 Kč | 50 512,37 Kč |
| 1 000 | 95,90690 Kč | 95 906,90 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |







