3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221803

DigiKey Part Number
2181-221803-DS-ND
Manufacturer
Manufacturer Product Number
221803
Description
CABLE 3COND 18AWG BLACK FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.297" (7.54mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
2000.0' (609.6m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 780
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
540,98800 Kč204,94 Kč
1039,05600 Kč390,56 Kč
2536,60360 Kč915,09 Kč
5034,84400 Kč1 742,20 Kč
10033,15580 Kč3 315,58 Kč
25031,03336 Kč7 758,34 Kč
50029,50344 Kč14 751,72 Kč
1 00028,03590 Kč28 035,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč
Alternate Length
CABLE 3COND 18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: