
2218030 | |
|---|---|
DigiKey Part Number | 2181-2218030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2218030 |
Description | CABLE 3COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.323" (8.20mm) |
Series | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Number of Conductors 3 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 100%, 70% |
Conductor Strand 32/0.0083" | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 5 | 63,27600 Kč | 316,38 Kč |
| 10 | 60,27200 Kč | 602,72 Kč |
| 25 | 56,48520 Kč | 1 412,13 Kč |
| 50 | 53,75300 Kč | 2 687,65 Kč |
| 100 | 51,13980 Kč | 5 113,98 Kč |
| 250 | 47,84920 Kč | 11 962,30 Kč |
| 500 | 45,47708 Kč | 22 738,54 Kč |
| 1 000 | 43,20113 Kč | 43 201,13 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |







