
C4841A.41.10 | |
|---|---|
DigiKey Part Number | C4841A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4841A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 564,49000 Kč | 2 564,49 Kč |
| 2 | 2 440,18000 Kč | 4 880,36 Kč |
| 3 | 2 369,90333 Kč | 7 109,71 Kč |
| 5 | 2 283,74200 Kč | 11 418,71 Kč |
| 7 | 2 228,45714 Kč | 15 599,20 Kč |
| 10 | 2 171,06700 Kč | 21 710,67 Kč |
| Unit Price without VAT: | 2 564,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,03290 Kč |





