
2218040 | |
|---|---|
DigiKey Part Number | 2181-2218040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2218040 |
Description | CABLE 4COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Series | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Number of Conductors 4 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 100%, 70% |
Conductor Strand 32/0.0083" | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 5 | 74,78800 Kč | 373,94 Kč |
| 10 | 71,20100 Kč | 712,01 Kč |
| 25 | 66,72080 Kč | 1 668,02 Kč |
| 50 | 63,49660 Kč | 3 174,83 Kč |
| 100 | 60,40380 Kč | 6 040,38 Kč |
| 250 | 56,50840 Kč | 14 127,10 Kč |
| 500 | 53,70124 Kč | 26 850,62 Kč |
| 1 000 | 51,00713 Kč | 51 007,13 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |





